Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5352352-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42K7151
Product RangeZ-PACK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $5.740 |
Price for:Each
Minimum: 7500
Multiple: 7500
$43,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5352352-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42K7151
Product RangeZ-PACK Series
Product RangeZ-PACK Series
No. of Contacts100Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows6Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
Z-PACK Series
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2mm
SVHC
To Be Advised
No. of Contacts
100Contacts
Card Edge / Backplane Connector Type
Backplane
No. of Rows
6Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 5352352-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
