Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No50FCD10Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.78K7300
Product RangeCorcom FCD Series
Also Known As6609070-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 5+ | $591.890 |
Price for:Each
Minimum: 5
Multiple: 5
$2,959.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No50FCD10Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.78K7300
Product RangeCorcom FCD Series
Also Known As6609070-6
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating50A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesThree Phase
No. of Stages2 Stage
Inductance Min1.7mH
Capacitance3.1µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max9.8mA
Filter Output TerminalsStud
Product RangeCorcom FCD Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
Filter Terminals
Stud
No. of Stages
2 Stage
Capacitance
3.1µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (16-Jan-2020)
Voltage Rating
480VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
1.7mH
Filter Mounting
Chassis Mount
Leakage Current Max
9.8mA
Product Range
Corcom FCD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
