Print Page
K1060283
POWER RELAY, SPST-NO, 75A, 28VDC, SCREW ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1060283Copy
Newark Part No.15AN2277
Product RangeKISSLING 29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $445.290 |
Price for:Each
Minimum: 1
Multiple: 1
$445.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part NoK1060283Copy
Newark Part No.15AN2277
Product RangeKISSLING 29 Series
Contact ConfigurationSPST-NO
Coil Voltage28VDC
Contact Current75A
Product RangeKISSLING 29 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance76ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
75A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
76ohm
Coil Voltage
28VDC
Product Range
KISSLING 29 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability