Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB7A4A10-10Copy
Newark Part No.74AJ7897
Product RangeW57 Series
Your Part Number
875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $7.200 |
| 25+ | $6.380 |
| 50+ | $5.910 |
| 100+ | $5.340 |
| 500+ | $5.220 |
| 1000+ | $4.740 |
| 2500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW57-XB7A4A10-10Copy
Newark Part No.74AJ7897
Product RangeW57 Series
Product RangeW57 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
W57 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Alternatives for W57-XB7A4A10-10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
