Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-24-4-USCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59K9319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.569 |
Price for:1 Foot
Minimum: 5000
Multiple: 5000
$2,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0111-24-4-USCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59K9319
Jacket MaterialPVF2
Jacket ColorYellow
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Metric)-
Reel Length (Imperial)-
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.016mm
Approval Specification-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVF2
Wire Gauge
24AWG
Reel Length (Metric)
-
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Jacket Color
Yellow
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
-
Voltage Rating
600V
External Diameter
1.016mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
