Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-09Copy
Newark Part No.34AH4771
Product RangeB-155 Series
Your Part Number
1,078 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.860 |
| 25+ | $4.770 |
| 50+ | $4.730 |
| 100+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-09Copy
Newark Part No.34AH4771
Product RangeB-155 Series
Internal Diameter8.7mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length35.5mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
8.7mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
B-155 Series
Alternatives for B-155-09
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
