Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414121-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AJ7250
Product RangeF4 A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 100+ | $14.040 |
| 250+ | $12.970 |
| 500+ | $12.140 |
| 1000+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1414121-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AJ7250
Product RangeF4 A Series
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeF4 A Series
Contact Voltage DC Nom12V
Coil Resistance114ohm
Contact MaterialSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver
Contact Current
60A
Relay Mounting
Plug In
Product Range
F4 A Series
Coil Resistance
114ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1414121-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
