Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418469-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75Y3982
Product RangeMCP 1.5K
Your Part Number
2,409 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $3.030 |
| 25+ | $2.950 |
| 50+ | $2.900 |
| 100+ | $2.410 |
| 500+ | $2.190 |
| 1000+ | $1.920 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418469-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75Y3982
Product RangeMCP 1.5K
Product RangeMCP 1.5K
No. of Positions6Positions
For Use WithAMP MCP 1.5K Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating60V
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
20A
Gender
Receptacle
For Use With
AMP MCP 1.5K Series Power Contacts
IP Rating
IP67
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-1418469-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
