Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418775-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM0628
Product RangeMQS Series
Your Part Number
760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.840 |
| 100+ | $0.805 |
| 250+ | $0.759 |
| 500+ | $0.731 |
| 1000+ | $0.694 |
| 2500+ | $0.649 |
| 5000+ | $0.603 |
Price for:Each
Minimum: 10
Multiple: 10
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418775-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM0628
Product RangeMQS Series
Product RangeMQS Series
No. of Positions5Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating24V
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS Series
No. of Positions
5Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
7.5A
Gender
Receptacle
For Use With
AMP MQS, 1355717, 9289999, 963715 Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
24V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1418775-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
