Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1437284-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36K2265
Product RangeSUPERSEAL Series
Your Part Number
2,962 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.100 |
| 25+ | $0.997 |
| 50+ | $0.931 |
| 100+ | $0.874 |
| 500+ | $0.809 |
| 1000+ | $0.752 |
| 2500+ | $0.691 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1437284-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36K2265
Product RangeSUPERSEAL Series
Product RangeSUPERSEAL Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min15AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SUPERSEAL Series
Contact Termination Type
Crimp
Wire Size AWG Min
15AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP SUPERSEAL Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
