Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1554590-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM5036
Product RangeDynamic D-1100D Series
Your Part Number
883 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $6.940 |
| 25+ | $6.450 |
| 50+ | $6.130 |
| 100+ | $5.750 |
| 250+ | $5.370 |
| 500+ | $5.160 |
| 1000+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1554590-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AM5036
Product RangeDynamic D-1100D Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeDynamic D-1100D Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingPre Tin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Pre Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
Dynamic D-1100D Series
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
