Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670921-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH9615
Product RangeMCON
Your Part Number
514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $3.990 |
| 25+ | $3.760 |
| 50+ | $3.650 |
| 100+ | $3.540 |
| 250+ | $3.280 |
| 500+ | $3.220 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670921-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH9615
Product RangeMCON
Product RangeMCON
No. of Positions5Positions
For Use WithAMP MCON 1.2 Series Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON
No. of Positions
5Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
AMP MCON 1.2 Series Socket Contacts
IP Rating
IP6K9K
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
