Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827862-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85X8331
Product RangeDynamic D-1100D
Your Part Number
446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.460 |
| 25+ | $1.420 |
| 100+ | $1.370 |
| 500+ | $1.080 |
| 1000+ | $0.962 |
| 2500+ | $0.877 |
| 5000+ | $0.807 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827862-5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85X8331
Product RangeDynamic D-1100D
Product RangeDynamic D-1100D
No. of Positions10Positions
Pitch Spacing2mm
For Use WithDynamic D-1000 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1100D
No. of Positions
10Positions
For Use With
Dynamic D-1000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1-1827862-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
