Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308272-6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AC3370
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $28.290 |
| 100+ | $25.980 |
| 500+ | $23.660 |
| 1000+ | $21.480 |
| 2500+ | $20.450 |
Price for:Each
Minimum: 50
Multiple: 50
$1,414.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308272-6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AC3370
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialZinc
Cable Clamp / Clip Colour-
External Length-
External Width-
Height-
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Zinc
External Length
-
Height
-
SVHC
Lead (14-Jun-2023)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
-
Product Range
-
Technical Docs (1)
Alternatives for 1-2308272-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
