Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308295-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AJ0233
Product RangeMCP
Your Part Number
437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 10+ | $7.190 |
| 25+ | $6.860 |
| 50+ | $6.500 |
| 100+ | $6.110 |
| 500+ | $5.110 |
| 1000+ | $4.730 |
| 2500+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308295-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AJ0233
Product RangeMCP
Product RangeMCP
No. of Positions1Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP20
IP RatingIP20
Voltage Rating24V
Current Rating60A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCP
No. of Positions
1Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP20
Current Rating
60A
Gender
Receptacle
For Use With
AMP MCP Series 2840573 Automotive Socket Contacts
IP Rating
IP20
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-2308295-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
