Print Page
1-2378603-1
Automotive Connector Housing, Sealed, Key Code A, MCON 1.2LL Series, Receptacle, 3 Positions
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378603-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AN9162
Product RangeMCON 1.2LL Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.974 |
| 25+ | $0.934 |
| 50+ | $0.905 |
| 100+ | $0.874 |
| 500+ | $0.716 |
| 1000+ | $0.656 |
| 2500+ | $0.655 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378603-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14AN9162
Product RangeMCON 1.2LL Series
Product RangeMCON 1.2LL Series
No. of Positions3Positions
For Use WithTE Connectivity MCON 1.2LL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating48VDC
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
48VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
TE Connectivity MCON 1.2LL Series Socket Contacts
IP Rating
IPX9K
Current Rating
25A
Technical Docs (1)
Alternatives for 1-2378603-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
