Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2511766-7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN3637
Product RangeHPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.610 |
| 10000+ | $0.962 |
| 25000+ | $0.802 |
Price for:Each
Minimum: 6000
Multiple: 6000
$9,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2511766-7Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN3637
Product RangeHPI Series
Product RangeHPI Series
No. of Positions36Positions
Pitch Spacing1mm
SVHCTo Be Advised
Technical Specifications
Product Range
HPI Series
No. of Positions
36Positions
For Use With
TE Connectivity HPI Series 2511767-X Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
