Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834696-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN2987
Product RangeAMPFOIL ULTRA Series
Your Part Number
1,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.000 |
| 10+ | $5.380 |
| 25+ | $4.960 |
| 50+ | $4.700 |
| 100+ | $4.390 |
| 250+ | $4.040 |
| 500+ | $3.880 |
| 1000+ | $3.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834696-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN2987
Product RangeAMPFOIL ULTRA Series
Pitch Spacing1mm
No. of Contacts32Contacts
Product RangeAMPFOIL ULTRA Series
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
Product Range
AMPFOIL ULTRA Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
-
No. of Contacts
32Contacts
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
