Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-929170-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97X0292
Product RangeMQS Series
Your Part Number
5,113 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 10+ | $0.862 |
| 25+ | $0.781 |
| 50+ | $0.727 |
| 100+ | $0.600 |
| 500+ | $0.512 |
| 1000+ | $0.496 |
| 5000+ | $0.485 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-929170-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97X0292
Product RangeMQS Series
Product RangeMQS Series
No. of Positions4Positions
For Use WithAMP MQS Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-929170-4
1 Product Found
Technical Specifications
Product Range
MQS Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MQS Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
