Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No13025Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07WX0860
Your Part Number
6,743 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 10+ | $6.270 |
| 25+ | $5.870 |
| 50+ | $5.420 |
| 100+ | $5.070 |
| 250+ | $4.660 |
| 500+ | $4.210 |
| 1000+ | $3.990 |
Price for:Card of 10
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13025Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07WX0860
Label TypeSelf Adhesive
Label Height19mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label Legend240V
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Self Adhesive
Label Width
19mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
19mm
Label Diameter
-
Label Legend
240V
Pack Quantity
10
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
