Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1379217-3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.86Y7498
Product RangeMQS
Your Part Number
2,060 In Stock
1,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.948 |
| 25+ | $0.915 |
| 100+ | $0.880 |
| 500+ | $0.695 |
| 1000+ | $0.618 |
| 2500+ | $0.562 |
| 5000+ | $0.515 |
Price for:Each
Minimum: 10
Multiple: 10
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379217-3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.86Y7498
Product RangeMQS
Product RangeMQS
No. of Positions5Positions
For Use WithAMP MPQ & MQS Series Socket Contacts
Pitch Spacing2.54mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating16V
Current Rating35A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
No. of Positions
5Positions
Pitch Spacing
2.54mm
IP Rating
-
Voltage Rating
16V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MPQ & MQS Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
35A
Alternatives for 1379217-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
