Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1438031-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ7909
Your Part Number
2,152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 10+ | $9.180 |
| 25+ | $8.760 |
| 50+ | $8.300 |
| 100+ | $7.800 |
| 500+ | $6.540 |
| 1000+ | $6.040 |
| 2500+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1438031-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ7909
Product Range-
No. of Positions16Positions
For Use WithAMP Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
16Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Receptacle
For Use With
AMP Automotive Socket Contacts
IP Rating
IP67
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Alternatives for 1438031-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
