Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1473712-1Copy
Newark Part No.38AC2888
Product RangeSuperseal
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 10+ | $20.210 |
| 25+ | $18.550 |
| 50+ | $17.780 |
| 100+ | $17.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1473712-1Copy
Newark Part No.38AC2888
Product RangeSuperseal
Product RangeSuperseal
No. of Positions26Positions
Pitch Spacing-
For Use WithAMP Superseal Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Superseal
No. of Positions
26Positions
For Use With
AMP Superseal Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
