Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No154N-005G-RTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK3050
Product Range154N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.790 |
| 3+ | $340.150 |
| 5+ | $311.960 |
| 10+ | $298.810 |
| 25+ | $276.250 |
Price for:Each
Minimum: 1
Multiple: 1
$345.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No154N-005G-RTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK3050
Product Range154N Series
Pressure TypeGauge
Pressure Port TypeNo Port
Operating Pressure Min0psi
Operating Pressure Max5psi
Pressure Port Size-
Transducer Connection / TerminationRibbon Cable
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0-100mV
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range154N Series
SVHCBis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
154N Series
Pressure Port Type
No Port
Operating Pressure Max
5psi
Transducer Connection / Termination
Ribbon Cable
Supply Voltage Max
-
Output Interface
0-100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
70°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
