Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1565081-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38AC2896
Product RangeGrace Inertia
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.481 |
| 100+ | $0.431 |
| 250+ | $0.392 |
| 500+ | $0.359 |
| 1000+ | $0.348 |
| 2500+ | $0.338 |
| 5000+ | $0.314 |
| 10000+ | $0.270 |
Price for:Each
Minimum: 10
Multiple: 10
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1565081-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38AC2896
Product RangeGrace Inertia
Product RangeGrace Inertia
No. of Positions2Positions
Pitch Spacing3.5mm
For Use WithAMP 1565079-1 & 1612334-1 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Grace Inertia
No. of Positions
2Positions
For Use With
AMP 1565079-1 & 1612334-1 Socket Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1565081-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
