Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1577616-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51T1843
Product RangePIDG STRATO-THERM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.170 |
| 2500+ | $3.730 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577616-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.51T1843
Product RangePIDG STRATO-THERM Series
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangePIDG STRATO-THERM Series
Insulator ColourBrown
Insulator MaterialPEEK (Polyetheretherketone)
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
22AWG
Product Range
PIDG STRATO-THERM Series
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#4
Conductor Area CSA
0.4mm²
Insulator Colour
Brown
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
