Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1577619-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH7034
Product RangePIDG Strato-Therm
Your Part Number
822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.610 |
| 25+ | $6.440 |
| 50+ | $6.300 |
| 100+ | $5.220 |
| 500+ | $4.700 |
| 1000+ | $4.120 |
| 2500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577619-1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.70AH7034
Product RangePIDG Strato-Therm
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max22AWG
Conductor Area CSA0.326mm²
Product RangePIDG Strato-Therm
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
22AWG
Product Range
PIDG Strato-Therm
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
0.326mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1577619-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
