Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1703278-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AH7269RL
Cut Tape32AH7269
Product RangeTimer Connector System
Your Part Number
7,991 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.442 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 25+ | $0.371 |
| 50+ | $0.344 |
| 100+ | $0.328 |
| 500+ | $0.297 |
| 1000+ | $0.284 |
| 5000+ | $0.254 |
| 10000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1703278-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AH7269RL
Cut Tape32AH7269
Product RangeTimer Connector System
Product RangeTimer Connector System
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min-
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Timer Connector System
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
AMP Micro Timer II & Micro Timer III Series Housing Connectors
Contact Plating
Tin
Alternatives for 1703278-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
