Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1718760-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel17AH9955
Re-Reel32AH7274RL
Cut Tape32AH7274
Product RangeMCON 1.2
Your Part Number
42,000 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.119 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 25+ | $0.251 |
| 50+ | $0.240 |
| 100+ | $0.230 |
| 500+ | $0.207 |
| 1000+ | $0.197 |
| 5000+ | $0.186 |
| 10000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.119 |
| 10000+ | $0.116 |
| 20000+ | $0.113 |
| 40000+ | $0.110 |
| 60000+ | $0.107 |
| 100000000+ | $0.105 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1718760-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel17AH9955
Re-Reel32AH7274RL
Cut Tape32AH7274
Product RangeMCON 1.2
Product RangeMCON 1.2
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAMP MCON 1.2 Series Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP MCON 1.2 Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Alternatives for 1718760-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
