Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1759546-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM0778
Your Part Number
2,800 In Stock
18,550 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Full Reel
| Quantity | Price |
|---|---|
| 2100+ | $1.040 |
| 6300+ | $1.000 |
| 10500+ | $0.983 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1759546-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM0778
Card Edge Connector TypeDual Side
Card TypeMini PCI Express
Card Thickness-
No. of Contacts52 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
-
Card Type
Mini PCI Express
No. of Contacts
52 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
