Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1827691-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6705
Product RangeDynamic D-3200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.430 |
| 10+ | $37.470 |
| 25+ | $36.720 |
| 50+ | $35.810 |
| 100+ | $30.700 |
| 250+ | $29.190 |
| 500+ | $26.330 |
Price for:Each
Minimum: 1
Multiple: 1
$39.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827691-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6705
Product RangeDynamic D-3200
Product RangeDynamic D-3200
No. of Contacts24Contacts
Pitch Spacing5.08mm
Contact Termination TypeCrimp
No. of Rows6 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-3200
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
No. of Contacts
24Contacts
Pitch Spacing
5.08mm
No. of Rows
6 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1827691-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
