Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1857657-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92AH6713
Product RangeZ-PACK Slim UHD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.790 |
| 5+ | $51.990 |
| 10+ | $49.210 |
| 25+ | $47.440 |
| 50+ | $43.660 |
| 100+ | $41.630 |
| 250+ | $40.120 |
Price for:Each
Minimum: 1
Multiple: 1
$57.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1857657-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92AH6713
Product RangeZ-PACK Slim UHD
Product RangeZ-PACK Slim UHD
No. of Contacts192Contacts
Pitch Spacing1.45mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.25mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Z-PACK Slim UHD
Pitch Spacing
1.45mm
Contact Termination Type
Press Fit
Row Pitch
1.25mm
Contact Plating
Tin Plated Contacts
No. of Contacts
192Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1857657-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
