Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1986715-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T6940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 80+ | $191.800 |
Price for:Each
Minimum: 80
Multiple: 80
$15,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986715-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T6940
Pitch Spacing15mm
No. of Positions8Positions
Wire Size AWG Min20AWG
Wire Size AWG Max1AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current130A
Rated Voltage600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
20AWG
Conductor Area CSA
3mm²
Rated Current
130A
Product Range
-
No. of Positions
8Positions
Wire Size AWG Max
1AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1986715-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
