Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1987281-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ8616
Your Part Number
1,141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.760 |
| 25+ | $2.660 |
| 50+ | $2.580 |
| 100+ | $2.480 |
| 500+ | $2.440 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1987281-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ8616
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingSilver Plated Contacts
For Use WithAMP Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
AMP Housing Connectors
Contact Material
Brass
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
