Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1241408-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AJ8621
Product RangeMCP 6.3/4.8K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1700+ | $0.930 |
| 5100+ | $0.898 |
| 8500+ | $0.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 1700
Multiple: 1700
$1,581.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1241408-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74AJ8621
Product RangeMCP 6.3/4.8K
Product RangeMCP 6.3/4.8K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max9AWG
Wire Size AWG Min11AWG
For Use WithAMP MCP Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 6.3/4.8K
Contact Termination Type
Crimp
Wire Size AWG Min
11AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
9AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
