Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1564530-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AM0711
Product RangeHDSCS Series
Your Part Number
36 In Stock
28 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.760 |
| 25+ | $6.630 |
| 50+ | $6.500 |
| 100+ | $6.300 |
| 250+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1564530-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AM0711
Product RangeHDSCS Series
Product RangeHDSCS Series
Gender-
No. of Positions15Positions
For Use WithAMP HDSCS Series Tab Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating60VDC
Current Rating30A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HDSCS Series
No. of Positions
15Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
30A
Gender
-
For Use With
AMP HDSCS Series Tab Contacts
IP Rating
IP67
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2-1564530-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
