Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1827864-2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AH0107
Product RangeDynamic D-1200
Your Part Number
11,565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.140 |
| 25+ | $1.040 |
| 50+ | $1.020 |
| 100+ | $0.994 |
| 500+ | $0.877 |
| 1000+ | $0.841 |
| 2500+ | $0.803 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1827864-2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AH0107
Product RangeDynamic D-1200
Product RangeDynamic D-1200
No. of Positions4Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-1827864-2 is a Dynamic 1000 series, 4 position, 2.5mm [.098in] centreline, 2 row, black receptacle housing.
- Crimp termination
- 3.3mm [ .129in ] row-to-row spacing
- With mating retention
- Cable mount (Free-Hanging) mounting type
- Operating temperature range from -55 to 105°C [ -67 to 221°F ]
Technical Specifications
Product Range
Dynamic D-1200
No. of Positions
4Positions
For Use With
AMP Dynamic D-1000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2-1827864-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
