Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2138650-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH8376
Product RangeMQS Series
Your Part Number
309 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.558 |
| 25+ | $0.502 |
| 100+ | $0.477 |
| 500+ | $0.426 |
| 1000+ | $0.405 |
| 2500+ | $0.380 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2138650-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AH8376
Product RangeMQS Series
Product RangeMQS Series
No. of Positions2Positions
For Use WithAMP MQS Series Socket Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MQS Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP MQS Series Socket Automotive Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
