Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2375951-5Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AK7820
Product RangeDynamic D1000 Slim Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.670 |
| 20000+ | $1.530 |
| 40000+ | $1.380 |
| 80000+ | $1.250 |
| 160000+ | $1.120 |
| 320000+ | $1.010 |
Price for:Each
Minimum: 6000
Multiple: 6000
$10,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2375951-5Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83AK7820
Product RangeDynamic D1000 Slim Series
Product RangeDynamic D1000 Slim Series
No. of Positions5Positions
Pitch Spacing2.7mm
For Use WithAMP Dynamic D1000 Slim Series Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D1000 Slim Series
No. of Positions
5Positions
For Use With
AMP Dynamic D1000 Slim Series Tab Contacts
Gender
Plug
Pitch Spacing
2.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
