Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2465651-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN3648
Product RangeQP 6.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 48000+ | $0.291 |
| 100000+ | $0.224 |
Price for:Each
Minimum: 48000
Multiple: 2400
$13,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2465651-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN3648
Product RangeQP 6.5 Series
Product RangeQP 6.5 Series
No. of Positions4Positions
Pitch Spacing6.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
QP 6.5 Series
No. of Positions
4Positions
For Use With
TE Connectivity QP 6.5 2465656-1 Series 22-16AWG Socket Contacts
Gender
Plug
Pitch Spacing
6.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
