Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-31425-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98X4749
Product RangeSOLISTRAND Budget Series
Your Part Number
2,534 In Stock
10,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.758 |
| 25+ | $0.676 |
| 100+ | $0.645 |
| 500+ | $0.576 |
| 1000+ | $0.524 |
| 2500+ | $0.502 |
| 5000+ | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-31425-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98X4749
Product RangeSOLISTRAND Budget Series
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max22AWG
Conductor Area CSA0.41mm²
Product RangeSOLISTRAND Budget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
22AWG
Product Range
SOLISTRAND Budget Series
Insulator Material
Uninsulated
Stud Size - Imperial
#2
Conductor Area CSA
0.41mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
