Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-929170-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AJ8835
Product RangeMQS
Your Part Number
5,000 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.638 |
| 25+ | $0.576 |
| 100+ | $0.552 |
| 500+ | $0.502 |
| 1000+ | $0.472 |
| 2500+ | $0.444 |
| 5000+ | $0.440 |
Price for:Each
Minimum: 10
Multiple: 10
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-929170-4Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AJ8835
Product RangeMQS
Product RangeMQS
No. of Positions4Positions
For Use WithAMP MQS Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MQS Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-929170-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
