Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0582Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5116
Product RangeELM-4000 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 100+ | $12.860 |
| 250+ | $11.900 |
| 500+ | $11.170 |
| 1000+ | $10.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0582Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5116
Product RangeELM-4000 Series
Peak Wavelength940nm
Angle of Half Intensity-
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.4V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product RangeELM-4000 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
Radial Leaded
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
80°C
Product Range
ELM-4000 Series
Alternatives for 20-0582
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
