Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2013978-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AM4924
Cut Tape95W9484
Your Part Number
1,124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.470 | $5.47 |
| Total Price | $5.47 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $5.200 |
| 25+ | $5.060 |
| 50+ | $4.950 |
| 100+ | $4.100 |
| 500+ | $3.690 |
| 1000+ | $3.230 |
| 2500+ | $2.870 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $3.560 |
| 8000+ | $3.410 |
| 16000+ | $3.270 |
| 24000+ | $3.150 |
| 40000+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2013978-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel45AM4924
Cut Tape95W9484
No. of Contacts19Contacts
GenderJack
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2013978-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
