Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2035170-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49X0963
Product RangeGeneration Y Series
Your Part Number
30,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 10+ | $0.216 |
| 25+ | $0.202 |
| 100+ | $0.182 |
| 500+ | $0.163 |
| 1000+ | $0.155 |
| 2500+ | $0.146 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2035170-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49X0963
Product RangeGeneration Y Series
Product RangeGeneration Y Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Generation Y Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (10-Jun-2022)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Generation Y Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
