Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2081345-4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83AK5093
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.740 |
| 5+ | $107.000 |
| 10+ | $103.140 |
| 25+ | $99.590 |
Price for:Each
Minimum: 1
Multiple: 1
$112.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081345-4Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83AK5093
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG58LL
Connector Type ASMA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG58LL
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
Lead (27-Jun-2024)
Cable Length - Metric
2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
