Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108971-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK9494
Product Range2108971-X Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.220 |
| 10+ | $6.900 |
| 25+ | $6.730 |
| 50+ | $6.590 |
| 100+ | $5.510 |
| 500+ | $4.990 |
| 1000+ | $4.400 |
| 2500+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108971-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK9494
Product Range2108971-X Series
Antenna TypeFPC
Frequency Min5.9GHz
Frequency Max8.5GHz
Antenna MountingAdhesive
Gain4.1dB
VSWR2.4
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range2108971-X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
FPC
Frequency Max
8.5GHz
Gain
4.1dB
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.9GHz
Antenna Mounting
Adhesive
VSWR
2.4
Input Impedance
50ohm
Product Range
2108971-X Series
Alternatives for 2108971-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
