Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2127931-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC2652
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.350 |
| 5+ | $92.970 |
| 10+ | $88.000 |
| 25+ | $84.850 |
| 50+ | $78.080 |
| 100+ | $74.470 |
| 250+ | $71.760 |
Price for:Each
Minimum: 1
Multiple: 1
$103.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127931-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC2652
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColorBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Metric
2m
Jacket Color
Black
SVHC
Lead (21-Jan-2025)
Cable Length - Imperial
6.6ft
Product Range
-
Alternatives for 2127931-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
