Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2141784-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AH0144
Your Part Number
57 In Stock
192 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
| 10+ | $14.750 |
| 25+ | $14.460 |
| 50+ | $13.930 |
| 100+ | $13.400 |
| 250+ | $13.320 |
| 500+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141784-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AH0144
Product Range-
No. of Positions2Positions
For Use WithAMP Automotive Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating850VAC
Current Rating-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP Automotive Pin Contacts
IP Rating
-
Voltage Rating
850VAC
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
