Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2205073-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77Y4496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 10+ | $7.700 |
| 25+ | $7.360 |
| 50+ | $6.980 |
| 100+ | $6.590 |
| 500+ | $5.560 |
| 1000+ | $5.160 |
| 2500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205073-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77Y4496
Connector to ConnectorMicro-Match Plug to Micro-Match Board Connector
No. of Positions14Positions
Cable Length - Imperial2.76"
Cable Length - Metric70mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Board Connector
Cable Length - Imperial
2.76"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
14Positions
Cable Length - Metric
70mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2205073-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
